- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 210-1-48-006
210-1-48-006
CNC Tech
IC Socket - Pitch 0.100" - 48Pos - 0.6" (15.24mm) Row Spacing - Pin Length 10mm - Machined Contacts - Clip 10Au - Pin Tin 200 ...
Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
IC Socket - Pitch 0.100" - 48Pos - 0.6" (15.24mm) Row Spacing - Pin Length 10mm - Machined Contacts - Clip 10Au - Pin Tin 200Au
Search Keywords: 210148006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CNC Tech
-
Part No:210-1-48-006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
Order Increment:
10
20 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
250
$2.77
500
$1.71
750
$1.36
1,000 +
$1.33
Click for Quote
Log in
to unlock special pricing